LTC2917HDDB-B1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $273.82706
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $258.98477
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $273.82706
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 49
Unit Price: $273.82706
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $258.98477
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,943
Unit Price: $466.86000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $258.98477
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Introducing Power by Linear

LTC2917HDDB-B1#TRPBF

DigiKey Part Number
LTC2917HDDB-B1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2917HDDB-B1#TRPBF
Description
IC SUPERVISOR 1 CHANNEL 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2917HDDB-B1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
1
Voltage - Threshold
27 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$22.84939$57,123.47
Manufacturers Standard Package