


LTC2918HDDB-B1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2918HDDB-B1#TRMPBFTR-ND - Tape & Reel (TR) LTC2918HDDB-B1#TRMPBFCT-ND - Cut Tape (CT) LTC2918HDDB-B1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2918HDDB-B1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2918HDDB-B1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.19000 | $41.19 |
| 10 | $31.35700 | $313.57 |
| 25 | $28.91000 | $722.75 |
| 100 | $26.21670 | $2,621.67 |
| 250 | $25.78656 | $6,446.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.88352 | $12,441.76 |
| 1,000 | $24.22753 | $24,227.53 |
| 1,500 | $23.89891 | $35,848.36 |
| 2,500 | $23.53486 | $58,837.15 |
| 3,500 | $23.32216 | $81,627.56 |



