LTC2917HDDB-B1#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $24.15888
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $22.84939
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $22.84939
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 49
Unit Price: $24.15888
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $22.84939
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,943
Unit Price: $41.19000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $22.84939
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Introducing Power by Linear

LTC2917HDDB-B1#TRMPBF

DigiKey Part Number
505-LTC2917HDDB-B1#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2917HDDB-B1#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2917HDDB-B1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
1
Voltage - Threshold
27 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.15888$12,079.44
1,000$23.52188$23,521.88
1,500$23.20283$34,804.24
2,500$22.84939$57,123.47
3,500$22.64295$79,250.32
Manufacturers Standard Package