


LTC1998IS6#TR | |
|---|---|
DigiKey Part Number | LTC1998IS6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1998IS6#TR |
Description | IC DETECT VOLT PR LOBATT SOT23-6 |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1998IS6#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |


