


LTC1998IS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1998IS6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1998IS6#TRPBFCT-ND - Cut Tape (CT) 505-LTC1998IS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1998IS6#TRPBF |
Description | IC BATT MON LI-ION 1CEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1998IS6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.97000 | $43.97 |
| 10 | $28.79100 | $287.91 |
| 25 | $24.82480 | $620.62 |
| 100 | $20.33670 | $2,033.67 |
| 250 | $18.13340 | $4,533.35 |
| 500 | $16.77796 | $8,388.98 |
| 1,000 | $16.11304 | $16,113.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.11304 | $40,282.60 |

