
LTC2920-1IS5#TRM | |
---|---|
DigiKey Part Number | LTC2920-1IS5#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2920-1IS5#TRM |
Description | IC SNGL/DUAL PWR CTRLR TSOT23-5 |
Customer Reference | |
Detailed Description | Power Supply Controller Single/Dual Power Supply Controller TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2920-1IS5#TRM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Applications | Single/Dual Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.3V ~ 6V | |
Current - Supply | 230 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |