

LTC2920-1IS5#TRMPBF | |
---|---|
DigiKey Part Number | LTC2920-1IS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2920-1IS5#TRMPBFCT-ND - Cut Tape (CT) LTC2920-1IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2920-1IS5#TRMPBF |
Description | IC SNGL/DUAL PWR CTRLR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Single/Dual Power Supply Controller TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2920-1IS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Single/Dual Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.3V ~ 6V | |
Current - Supply | 230 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.95000 | $51.95 |
10 | $34.29300 | $342.93 |
25 | $29.69600 | $742.40 |
100 | $24.49800 | $2,449.80 |
250 | $21.94620 | $5,486.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.21828 | $10,109.14 |