
LTC1755EGN#TR | |
---|---|
DigiKey Part Number | LTC1755EGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1755EGN#TR |
Description | IC SMART CARD INTERFACE 24SSOP |
Customer Reference | |
Detailed Description | Smart Card Interface 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1755EGN#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Smart Card | |
Interface | - | |
Voltage - Supply | 2.7V ~ 6V | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |