24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1755EGN#TRPBF

DigiKey Part Number
LTC1755EGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1755EGN#TRPBF
Description
IC INTERFACE SPECIALIZED 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smart Card Interface 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1755EGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Smart Card
Interface
-
Voltage - Supply
2.7V ~ 6V
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$38.48906$96,222.65
Manufacturers Standard Package