
LTC1479IG#TR | |
---|---|
DigiKey Part Number | LTC1479IG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1479IG#TR |
Description | IC CTRLR POWERPATH BATT 36SSOP |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1479IG#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |