36 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 SSOP
Introducing Power by Linear

LTC1479IG#TRPBF

DigiKey Part Number
LTC1479IG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1479IG#TRPBF
Description
IC BAT PWR MGMT MULT-CHEM 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Multi-Chemistry 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1479IG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Power Management
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$119.77797$239,555.94
Manufacturers Standard Package