LTC1093CSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 19
Unit Price: $262.10000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1093CSW

DigiKey Part Number
LTC1093CSW-ND
Manufacturer
Manufacturer Product Number
LTC1093CSW
Description
IC DATA ACQ SYS 10BIT 6CH 16SOIC
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 10 b Serial 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1093CSW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Data Acquisition System (DAS), ADC
Number of Channels
6
Resolution (Bits)
10 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Dual ±
Voltage - Supply
±5V, 4.5V, 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types