
LTC1093CSW#PBF | |
---|---|
DigiKey Part Number | LTC1093CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1093CSW#PBF |
Description | IC DAS/ADC 10BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 10 b Serial 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1093CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 6 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V, 4.5V, 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $262.10000 | $262.10 |
10 | $191.85800 | $1,918.58 |
47 | $171.71298 | $8,070.51 |