
ADP7142WAUJZ-5.0-R7 | |
---|---|
DigiKey Part Number | 505-ADP7142WAUJZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADP7142WAUJZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADP7142WAUJZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7142WAUJZ-5.0-R7 |
Description | IC REG LINEAR 5V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142WAUJZ-5.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.28000 | $44.28 |
10 | $28.96700 | $289.67 |
25 | $24.98080 | $624.52 |
100 | $20.46820 | $2,046.82 |
250 | $18.25280 | $4,563.20 |
500 | $16.89006 | $8,445.03 |
1,000 | $16.23589 | $16,235.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $16.23589 | $48,707.67 |