
SN74LV4T00PWR | |
---|---|
DigiKey Part Number | 296-SN74LV4T00PWRTR-ND - Tape & Reel (TR) 296-SN74LV4T00PWRCT-ND - Cut Tape (CT) 296-SN74LV4T00PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T00PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $5.32900 | $53.29 |
25 | $4.80160 | $120.04 |
100 | $4.22290 | $422.29 |
250 | $3.94652 | $986.63 |
500 | $3.78002 | $1,890.01 |
1,000 | $3.76885 | $3,768.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.47342 | $10,420.26 |
6,000 | $3.39051 | $20,343.06 |
9,000 | $3.34900 | $30,141.00 |
15,000 | $3.30299 | $49,544.85 |
21,000 | $3.27609 | $68,797.89 |