
LT8391DJUFDM#WPBF | |
|---|---|
DigiKey Part Number | 505-LT8391DJUFDM#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8391DJUFDM#WPBF |
Description | 60VSYNC 4-SWITCH BUCK-BOOST LED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8391DJUFDM#WPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 0V ~ 60V | |
Current - Output / Channel | - | |
Frequency | 150kHz ~ 650kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.68000 | $61.68 |
| 10 | $47.68600 | $476.86 |
| 73 | $41.08301 | $2,999.06 |
| 146 | $39.51897 | $5,769.77 |
| 292 | $38.23178 | $11,163.68 |
| 511 | $37.36067 | $19,091.30 |
| 1,022 | $36.45557 | $37,257.59 |



