LT8391D - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT8391D-AZ

DigiKey Part Number
505-EVAL-LT8391D-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT8391D-AZ
Description
EVAL BOARD FOR LT8391D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8391D - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1.5A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
6V ~ 50V
Features
Dimmable
Voltage - Input
4V ~ 60V
Contents
Board(s)
Utilized IC / Part
LT8391D
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,120.15000$2,120.15
10$1,820.43100$18,204.31
25$1,745.62520$43,640.63
Manufacturers Standard Package