LT5400BMPMS8E-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,304
Unit Price: $120.61000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $63.92216
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $54.26190
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: $122.39758
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: $158.88049
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: $134.52429
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 52
Unit Price: $259.72000
Datasheet
10k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP

LT5400BMPMS8E-1#TRPBF

DigiKey Part Number
LT5400BMPMS8E-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5400BMPMS8E-1#TRPBF
Description
RES ARRAY 4 RES 10K OHM 8TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5400BMPMS8E-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Analog Devices Inc.
Power Per Element
800mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10k
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Tolerance
±15%
Supplier Device Package
8-MSOP-EP
Number of Resistors
4
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Resistor Matching Ratio
±0.025%
Height - Seated (Max)
0.043" (1.10mm)
Resistor-Ratio-Drift
±0.2ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT5400BCMS8E-1#TRPBFAnalog Devices Inc.3,304505-LT5400BCMS8E-1#TRPBFCT-ND$120.61000Direct
LT5400BHMS8E-1#TRPBFAnalog Devices Inc.0LT5400BHMS8E-1#TRPBF-ND$63.92216Direct
LT5400BIMS8E-1#TRPBFAnalog Devices Inc.0LT5400BIMS8E-1#TRPBF-ND$54.26190Direct
LT5400ACMS8E-1#TRPBFAnalog Devices Inc.0LT5400ACMS8E-1#TRPBF-ND$122.39758Upgrade
LT5400AHMS8E-1#TRPBFAnalog Devices Inc.0LT5400AHMS8E-1#TRPBF-ND$158.88049Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$122.39758$305,993.95
Manufacturers Standard Package