Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT5400BHMS8E-1#TRPBF | |
|---|---|
DigiKey Part Number | LT5400BHMS8E-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5400BHMS8E-1#TRPBF |
Description | RES ARRAY 4 RES 10K OHM 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400BHMS8E-1#TRPBF Models |
Category | Number of Pins 8 |
Manufacturer Analog Devices Inc. | Power Per Element 800mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Tolerance ±15% | Supplier Device Package 8-MSOP-EP |
Number of Resistors 4 | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Resistor Matching Ratio ±0.025% | Height - Seated (Max) 0.043" (1.10mm) |
Resistor-Ratio-Drift ±0.2ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT5400BCMS8E-1#TRPBF | Analog Devices Inc. | 3,304 | 505-LT5400BCMS8E-1#TRPBFCT-ND | $120.61000 | Direct |
| LT5400BIMS8E-1#TRPBF | Analog Devices Inc. | 0 | LT5400BIMS8E-1#TRPBF-ND | $54.26190 | Direct |
| LT5400ACMS8E-1#TRPBF | Analog Devices Inc. | 0 | LT5400ACMS8E-1#TRPBF-ND | $122.39758 | Upgrade |
| LT5400AIMS8E-1#TRPBF | Analog Devices Inc. | 0 | LT5400AIMS8E-1#TRPBF-ND | $134.52429 | Upgrade |
| LT5400AHMS8E-1#PBF | Analog Devices Inc. | 47 | 505-LT5400AHMS8E-1#PBF-ND | $324.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $63.92216 | $159,805.40 |




