
LT5400BCMS8E-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT5400BCMS8E-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT5400BCMS8E-1#TRPBFCT-ND - Cut Tape (CT) 505-LT5400BCMS8E-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5400BCMS8E-1#TRPBF |
Description | RES ARRAY 4 RES 10K OHM 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400BCMS8E-1#TRPBF Models |
Category | Number of Pins 8 |
Manufacturer Analog Devices Inc. | Power Per Element 800mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Tolerance ±15% | Supplier Device Package 8-MSOP-EP |
Number of Resistors 4 | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Resistor Matching Ratio ±0.025% | Height - Seated (Max) 0.043" (1.10mm) |
Resistor-Ratio-Drift ±0.2ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.61000 | $120.61 |
| 10 | $84.38500 | $843.85 |
| 25 | $74.60200 | $1,865.05 |
| 50 | $68.47680 | $3,423.84 |
| 100 | $63.27350 | $6,327.35 |
| 250 | $60.50432 | $15,126.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $49.43177 | $123,579.43 |



