Direct



| LT1460EIN8-10 | |
|---|---|
| DigiKey Part Number | LT1460EIN8-10-ND | 
| Manufacturer | |
| Manufacturer Product Number | LT1460EIN8-10 | 
| Description | IC VREF SERIES 10V 8DIP | 
| Customer Reference | |
| Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.125% 40 mA 8-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT1460EIN8-10 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Discontinued at Digi-Key | |
| Reference Type | Series | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 10V | |
| Current - Output | 40 mA | |
| Tolerance | ±0.125% | |
| Temperature Coefficient | 20ppm/°C | |
| Noise - 0.1Hz to 10Hz | 40µVp-p | |
| Noise - 10Hz to 10kHz | 35µVrms | |
| Voltage - Input | 10.9V ~ 20V | |
| Current - Supply | 360µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 8-PDIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China