Series Voltage Reference IC Fixed 10V V ±0.125% 40 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.125% 40 mA 8-PDIP
8 PDIP
Introducing Power by Linear

LT1460EIN8-10#PBF

DigiKey Part Number
LT1460EIN8-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT1460EIN8-10#PBF
Description
IC VREF SERIES 0.125% 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.125% 40 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1460EIN8-10#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
40 mA
Tolerance
±0.125%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
10.9V ~ 20V
Current - Supply
360µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
150$39.17767$5,876.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.