LT1176CSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 76
Unit Price: $126.12000
Datasheet
20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1176CSW

DigiKey Part Number
LT1176CSW-ND
Manufacturer
Manufacturer Product Number
LT1176CSW
Description
IC REG BCK FLYBACK ADJ 1.2A 20SO
Customer Reference
Detailed Description
Buck, Flyback Switching Regulator IC Positive or Negative Adjustable 2.21V 1 Output 1.2A (Switch) 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1176CSW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
31.5V
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types