


LT1176CSW#PBF | |
---|---|
DigiKey Part Number | LT1176CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1176CSW#PBF |
Description | IC REG BCK FLYBACK ADJ 1.2A 20SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive or Negative Adjustable 2.21V 1 Output 1.2A (Switch) 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1176CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 31.5V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $126.12000 | $126.12 |
10 | $88.02200 | $880.22 |
38 | $74.26421 | $2,822.04 |
114 | $66.61140 | $7,593.70 |