

| LT1129CQ-5#TR | |
|---|---|
| DigiKey Part Number | LT1129CQ-5#TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LT1129CQ-5#TR | 
| Description | IC REG LINEAR 700MA DDPAK-5 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC 1 Output 700mA DDPAK-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT1129CQ-5#TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Number of Regulators | 1 | |
| Current - Output | ||
| Operating Temperature | 0°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
| Supplier Device Package | DDPAK-5 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China