


LT1129CQ-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1129CQ-5#TRPBFTR-ND - Tape & Reel (TR) LT1129CQ-5#TRPBFCT-ND - Cut Tape (CT) LT1129CQ-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129CQ-5#TRPBF |
Description | IC REG LINEAR 5V 700MA DDPAK-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129CQ-5#TRPBF Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.7V @ 700mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.94000 | $83.94 |
| 10 | $65.50100 | $655.01 |
| 25 | $60.88200 | $1,522.05 |
| 100 | $55.80340 | $5,580.34 |
| 250 | $54.96960 | $13,742.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $51.19484 | $38,396.13 |
| 1,500 | $50.12380 | $75,185.70 |

