HMCAD1051-40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 595
Unit Price: $171.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $219.87157
Datasheet
40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-QFN
High Speed Converters by Analog Devices

HMCAD1051-40

DigiKey Part Number
1127-1281-ND
Manufacturer
Manufacturer Product Number
HMCAD1051-40
Description
IC ADC 12, 13BIT PIPELINED 40QFN
Customer Reference
Detailed Description
12, 13 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Number of Bits
12, 13
Sampling Rate (Per Second)
20M, 40M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 2V
Voltage - Supply, Digital
1.7V ~ 2V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes