32 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9629BCPZRL7-40

DigiKey Part Number
505-AD9629BCPZRL7-40TR-ND - Tape & Reel (TR)
505-AD9629BCPZRL7-40CT-ND - Cut Tape (CT)
505-AD9629BCPZRL7-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9629BCPZRL7-40
Description
IC ADC 12BIT PIPELINED 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9629BCPZRL7-40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
40M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$171.17000$171.17
10$121.92900$1,219.29
25$109.08880$2,727.22
100$99.53370$9,953.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$99.53370$149,300.55
Manufacturers Standard Package