HMC921LP4E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: $0.00000
24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC921LP4E

DigiKey Part Number
1127-3043-ND
Manufacturer
Manufacturer Product Number
HMC921LP4E
Description
IC AMP GPS 400MHZ-2.7GHZ 24QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 400MHz ~ 2.7GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC921LP4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
400MHz ~ 2.7GHz
P1dB
33.3dB
Gain
9dB
Noise Figure
6.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
400mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types