
MAAM-009320-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1274-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-009320-TR3000 |
Description | IC AMP GPS 400MHZ-2.7GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 2.7GHz 24-PQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 400MHz ~ 2.7GHz | |
P1dB | 28dBm | |
Gain | 25.5dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) |

