16-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC244AG16

DigiKey Part Number
1127-3056-ND
Manufacturer
Manufacturer Product Number
HMC244AG16
Description
IC RF SWITCH SP4T 4GHZ 16SMT
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SP4T 4 GHz 50Ohm 16-SMT (5.84x5.84)
Datasheet
 Datasheet
EDA/CAD Models
HMC244AG16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
Radar
Topology
-
Circuit
SP4T
Frequency Range
0Hz ~ 4GHz
Isolation
28dB
Insertion Loss
1.2dB
Test Frequency
4GHz
P1dB
28dBm
IIP3
45dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LQFP
Supplier Device Package
16-SMT (5.84x5.84)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$1,917.27000$1,917.27
10$1,696.81100$16,968.11
25$1,620.65440$40,516.36
Manufacturers Standard Package