cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC244AG16

DigiKey Part Number
505-EV1HMC244AG16-ND
Manufacturer
Manufacturer Product Number
EV1HMC244AG16
Description
EVAL BOARD FOR HMC244
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC244AG16 - Switch, SP4T 0Hz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SP4T
Frequency
0Hz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC244AG16
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,294.66000$3,294.66
Manufacturers Standard Package