HMC6789BLC5A - Downconverter 37GHz ~ 44GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC6789BLC5A

DigiKey Part Number
505-EV1HMC6789BLC5A-ND
Manufacturer
Manufacturer Product Number
EV1HMC6789BLC5A
Description
EVAL BOARD FOR HMC6789BLC5A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC6789BLC5A - Downconverter 37GHz ~ 44GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Downconverter
Frequency
37GHz ~ 44GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC6789BLC5A
Note
-
RF Type
-
RF Frequency
37GHz ~ 44GHz
Function
Downconverter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,971.00000$2,971.00
10$2,964.57400$29,645.74
Manufacturers Standard Package