
HMC6789BLC5A | |
|---|---|
DigiKey Part Number | 1127-2890-ND |
Manufacturer | |
Manufacturer Product Number | HMC6789BLC5A |
Description | IC IQ UPCONVERTER 37-40GHZ 24CLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter General Purpose 37GHz ~ 44GHz Down Converter 12-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6789BLC5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 37GHz ~ 44GHz | |
RF Type | General Purpose | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 16-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $780.14000 | $780.14 |
| 10 | $651.78400 | $6,517.84 |
| 30 | $614.29400 | $18,428.82 |
| 100 | $584.53710 | $58,453.71 |


