
HMC6789BLC5ATR | |
|---|---|
DigiKey Part Number | HMC6789BLC5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC6789BLC5ATR |
Description | IC IQ DOWNCONVERTER 37-44GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 37GHz ~ 44GHz 12-CLCC (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 37GHz ~ 44GHz | |
RF Type | Radar | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $567.50960 | $56,750.96 |


