


DC872A | |
---|---|
DigiKey Part Number | DC872A-ND |
Manufacturer | |
Manufacturer Product Number | DC872A |
Description | EVAL BOARD FOR LTC4213 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4213 No RSENSE™ Overcurrent Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Overcurrent | |
Embedded | No | |
Utilized IC / Part | LTC4213 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $449.63000 | $449.63 |