
LTC4213CDDB#TRMPBF | |
---|---|
DigiKey Part Number | LTC4213CDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC4213CDDB#TRMPBFCT-ND - Cut Tape (CT) LTC4213CDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4213CDDB#TRMPBF |
Description | IC ELECTRONIC CIRC BREAKER 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electronic Circuit Breaker 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4213CDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Electronic Circuit Breaker | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.84000 | $49.84 |
10 | $32.84400 | $328.44 |
25 | $28.41000 | $710.25 |
100 | $23.39070 | $2,339.07 |
250 | $20.92720 | $5,231.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.41178 | $9,705.89 |
1,000 | $19.09058 | $19,090.58 |