8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4213IDDB#TRMPBF

DigiKey Part Number
LTC4213IDDB#TRMPBFTR-ND - Tape & Reel (TR)
LTC4213IDDB#TRMPBFCT-ND - Cut Tape (CT)
LTC4213IDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4213IDDB#TRMPBF
Description
IC ELECTRONIC CIRC BREAKER 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Electronic Circuit Breaker 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4213IDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Electronic Circuit Breaker
Applications
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.43000$60.43
10$40.26700$402.67
25$35.00840$875.21
100$29.06280$2,906.28
250$26.14384$6,535.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.83828$12,419.14
Manufacturers Standard Package