
DC2728A | |
|---|---|
DigiKey Part Number | 161-DC2728A-ND |
Manufacturer | |
Manufacturer Product Number | DC2728A |
Description | EVAL BOARD FOR LTC7880 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC7880 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 24V ~ 48V | |
Current - Output | 5A | |
Voltage - Input | 12V ~ 24V | |
Regulator Topology | Boost | |
Frequency - Switching | 150kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC7880 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,348.42000 | $2,348.42 |


