52 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7880EUKG#PBF

DigiKey Part Number
161-LTC7880EUKG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7880EUKG#PBF
Description
60V DUAL STEP-UP CONTROLLER WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up I2C, PMBus DC-DC Controller IC 52-QFN (7x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
5V ~ 40V
Frequency - Switching
50kHz ~ 500kHz
Duty Cycle (Max)
92%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
I2C, PMBus
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
52-WFQFN Exposed Pad
Supplier Device Package
52-QFN (7x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$162.01000$162.01
10$114.91000$1,149.10
45$96.14244$4,326.41
135$92.40452$12,474.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.