ADUM363N1BRQZ-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $27.96061
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $43.66000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $27.96061
Datasheet
New Product
CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM363N1BRQZ-RL7

DigiKey Part Number
505-ADUM363N1BRQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM363N1BRQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM363N1BRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM363N1BRQZ-RL7
Description
3.0 KV RMS 6-CHANNEL DIGITAL ISO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
CAN, RS485, SPI
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
3/3
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.66000$43.66
10$33.34600$333.46
25$30.76480$769.12
100$27.92680$2,792.68
250$27.54796$6,886.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$25.08635$25,086.35
2,000$24.53374$49,067.48
3,000$24.25699$72,770.97
Manufacturers Standard Package