Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM363N0BRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM363N0BRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM363N0BRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM363N0BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM363N0BRQZ-RL7 |
Description | 3.0 KV RMS 6-CHANNEL DIGITAL ISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type CAN, RS485, SPI | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/3 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation 3000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM363N0BRQZ | Analog Devices Inc. | 0 | 505-ADUM363N0BRQZ-ND | $28.79959 | Parametric Equivalent |
| ADUM363N1BRQZ | Analog Devices Inc. | 0 | 505-ADUM363N1BRQZ-ND | $28.79959 | Parametric Equivalent |
| ADUM363N1BRQZ-RL7 | Analog Devices Inc. | 0 | 505-ADUM363N1BRQZ-RL7CT-ND | $44.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.97000 | $44.97 |
| 10 | $34.34900 | $343.49 |
| 25 | $31.68880 | $792.22 |
| 100 | $28.76460 | $2,876.46 |
| 250 | $27.54796 | $6,886.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.83894 | $25,838.94 |
| 2,000 | $25.26977 | $50,539.54 |
| 3,000 | $24.98475 | $74,954.25 |


