ADUM363N1BRQZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $27.96061
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $43.66000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $43.66000
Datasheet
New at DigiKey
CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM363N1BRQZ

DigiKey Part Number
505-ADUM363N1BRQZ-ND
Manufacturer
Manufacturer Product Number
ADUM363N1BRQZ
Description
3.0 KV RMS 6-CHANNEL DIGITAL ISO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
CAN, RS485, SPI
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
3/3
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
98$27.96061$2,740.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.