RF IC Upconverter General Purpose 27GHz ~ 31GHz Integrated PLL and VCO 40-LGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV4530BCCZ

DigiKey Part Number
505-ADMV4530BCCZTR-ND - Tape & Reel (TR)
505-ADMV4530BCCZCT-ND - Cut Tape (CT)
505-ADMV4530BCCZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADMV4530BCCZ
Description
DUAL-MODE KA-BAND UPCONVERTER WI
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
RF IC Upconverter General Purpose 27GHz ~ 31GHz Integrated PLL and VCO 40-LGA (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Upconverter
Frequency
27GHz ~ 31GHz
RF Type
General Purpose
Secondary Attributes
Integrated PLL and VCO
Mounting Type
Surface Mount
Package / Case
40-VFLGA Exposed Pad
Supplier Device Package
40-LGA (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$653.41000$653.41
10$543.78000$5,437.80
25$516.40360$12,910.09
100$486.32490$48,632.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$459.02429$344,268.22
Manufacturers Standard Package