
MAX2121BETI+ | |
|---|---|
DigiKey Part Number | MAX2121BETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2121BETI+ |
Description | IC RF TUNER 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Tuner VSAT 925MHz ~ 2.175GHz 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2121BETI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Tuner | |
Frequency | 925MHz ~ 2.175GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.37000 | $95.37 |
| 10 | $82.90700 | $829.07 |
| 60 | $74.71833 | $4,483.10 |
| 120 | $71.87025 | $8,624.43 |
| 300 | $68.35680 | $20,507.04 |
| 540 | $66.24491 | $35,772.25 |
| 1,020 | $64.07829 | $65,359.86 |




