Parametric Equivalent



| ADM8845ACPZ-REEL | |
|---|---|
| DigiKey Part Number | ADM8845ACPZ-REEL-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ADM8845ACPZ-REEL | 
| Description | IC LED DRV RGLTR PWM 16LFCSP | 
| Customer Reference | |
| Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 16-LFCSP-VQ (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADM8845ACPZ-REEL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | DC DC Regulator | |
| Topology | Switched Capacitor (Charge Pump) | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 6 | |
| Voltage - Supply (Min) | 2.6V | |
| Voltage - Supply (Max) | 5.5V | |
| Voltage - Output | - | |
| Current - Output / Channel | 30mA | |
| Frequency | 1.5MHz | |
| Dimming | PWM | |
| Applications | Backlight, Camera Flash | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VFQFN Exposed Pad, CSP | |
| Supplier Device Package | 16-LFCSP-VQ (3x3) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China