16 LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 LFCSP-VQ
Introducing Power by Linear

ADM8845ACPZ-REEL7

DigiKey Part Number
505-ADM8845ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM8845ACPZ-REEL7CT-ND - Cut Tape (CT)
505-ADM8845ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8845ACPZ-REEL7
Description
IC LED DRV RGLTR PWM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM8845ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.6V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
1.5MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,349
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.41000$31.41
10$20.19200$201.92
25$17.25680$431.42
100$13.93800$1,393.80
250$12.30728$3,076.82
500$11.30442$5,652.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$10.09615$15,144.23
Manufacturers Standard Package