Direct
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




ADM6316CY29ARJ-RL7 | |
|---|---|
DigiKey Part Number  | ADM6316CY29ARJ-RL7TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ADM6316CY29ARJ-RL7  | 
Description  | IC SUPERVISOR 1 CHANNEL SOT23-5  | 
Customer Reference  | |
Detailed Description  | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADM6316CY29ARJ-RL7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 2.93V  | |
Output  | Push-Pull, Totem Pole  | |
Reset  | Active Low  | |
Reset Timeout  | 140ms Minimum  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 






