
APX823-29W5G-7 | |
|---|---|
DigiKey Part Number  | APX823-29W5GDITR-ND - Tape & Reel (TR) APX823-29W5GDICT-ND - Cut Tape (CT) APX823-29W5GDIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | APX823-29W5G-7  | 
Description  | IC SUPERVISOR 1 CHANNEL SOT25  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | APX823-29W5G-7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 2.93V  | |
Output  | Push-Pull, Totem Pole  | |
Reset  | Active Low  | |
Reset Timeout  | 140ms Minimum  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-25  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.77000 | $2.77 | 
| 10 | $1.92500 | $19.25 | 
| 25 | $1.71320 | $42.83 | 
| 100 | $1.47750 | $147.75 | 
| 250 | $1.36476 | $341.19 | 
| 500 | $1.29688 | $648.44 | 
| 1,000 | $1.24083 | $1,240.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.17167 | $3,515.01 | 
| 6,000 | $1.13780 | $6,826.80 | 
| 9,000 | $1.12084 | $10,087.56 | 
| 15,000 | $1.10205 | $16,530.75 | 
| 21,000 | $1.09106 | $22,912.26 | 
| 30,000 | $1.08050 | $32,415.00 | 
| 75,000 | $1.05776 | $79,332.00 | 











