


ADM1293-1BACPZ | |
|---|---|
DigiKey Part Number | 505-ADM1293-1BACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1293-1BACPZ |
Description | IC MONITOR QUAD UV/OV 16LFCSP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1293-1BACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | 1.1V | |
Voltage - I/O Low | 0.4V, 0.8V, 1.5V | |
Current - Supply | 3.6mA | |
Voltage - Supply | 2.95 V ~ 20 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.21000 | $103.21 |
| 10 | $71.14200 | $711.42 |


